Geberit Brass, 20 mm

Image representative of range

Subtotal (1 unit)*

£22.10

(exc. VAT)

£26.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.10

*price indicative

RS Stock No.:
914-071
Mfr. Part No.:
654.940.26.1
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Test Plug

Compatible Pipe Size

20 mm

Material

Brass

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit pressure test plug designed for temporarily sealing pipe ends during pressure tests, ensuring reliable performance and functionality in plumbing applications.

Reusable, offering economical and sustainable use

Suitable for pressure tests with cold water up to 25 bar / 2500 kPa

Compatible with Geberit FlowFit and PushFit systems

O-ring constructed from EPDM, ensuring a secure seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy