Geberit Pipe Fittings, 42 mm
- RS Stock No.:
- 905-045
- Mfr. Part No.:
- 94937
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.21 |
*price indicative
- RS Stock No.:
- 905-045
- Mfr. Part No.:
- 94937
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Extension Kit | |
| Accessory Type | Pipe Fittings | |
| Compatible Pipe Size | 42 mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Extension Kit | ||
Accessory Type Pipe Fittings | ||
Compatible Pipe Size 42 mm | ||
RoHS Status: Exempt
The Geberit Spindle extension set for ball valve is designed to enhance the performance of ball valves by providing essential extension components. It ensures proper fitting and functionality in various applications.
Includes spindle extension for effective ball valve operation
Accommodates DN40 for optimal compatibility
Robust design ensures longevity and reliability
Easy to install, facilitating quick service and maintenance
Related links
- Geberit Pipe Fittings, 15 → 18 mm
- Geberit Pipe Fittings, 54 mm
- Geberit Pipe Fittings, 22 → 35 mm
- Geberit Plug, 42 mm
- Geberit Coupling Female Push-in Fitting Female 42 mm
- Geberit Reducer, Push-in Straight Straight Female 54/42 mm
- Geberit Fitting Male Push-in Fitting Female 42 mm
- Geberit Fitting Female Threaded Fitting Male 1 1/2 in
