Geberit Pipe Fittings, 22 → 35 mm

Subtotal (1 unit)*

£1.64

(exc. VAT)

£1.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.64

*price indicative

RS Stock No.:
905-044
Mfr. Part No.:
94936
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Extension Kit

Accessory Type

Pipe Fittings

Compatible Pipe Size

22 → 35 mm

RoHS Status: Exempt

The Geberit Spindle extension set for ball valve is designed to enhance the performance of ball valves by providing essential extension components. It ensures proper fitting and functionality in various applications.

Includes spindle extension for seamless integration

Accommodates multiple sizes: 20 / 25 / 32 mm

Constructed for durability and long-lasting use

Ensures consistent functionality in ball valve systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy