Geberit Plug, 35 mm

Image representative of range

Subtotal (1 unit)*

£125.01

(exc. VAT)

£150.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.01

*price indicative

RS Stock No.:
911-712
Mfr. Part No.:
90926
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Test Plug

Accessory Type

Plug

Compatible Pipe Size

35 mm

RoHS Status: Exempt

The Geberit Pressure test plug is an essential component designed for temporarily sealing fittings during pressure tests. It serves to effectively manage testing with both Air and cold water up to specified limits.

Designed for pressure testing with Air up to 3 bar / 300 kPa

Accommodates pipe diameters of ø 15–22 mm without ventilation

Suitable for diameter 28 to 108 mm with ventilation during pressure tests

Made with a robust NBR O-ring for reliable sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy