Geberit Plug, 42 mm

Image representative of range

Subtotal (1 unit)*

£165.96

(exc. VAT)

£199.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.96

*price indicative

RS Stock No.:
914-052
Mfr. Part No.:
90927
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Test Plug

Accessory Type

Plug

Compatible Pipe Size

42 mm

RoHS Status: Exempt

The Geberit Pressure test plug is designed for fitting applications, providing a reliable method for conducting pressure tests with Air and cold water.

Supports pressure tests with Air up to 3 bar / 300 kPa

Enables pressure tests with cold water up to 22.5 bar / 2250 kPa

Constructed with an O-ring MADE of Durable NBR material

Usable for various pipe diameters including ø 42–54 mm with female thread G 1/2"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy