Geberit Plug, 108 mm

Image representative of range

Subtotal (1 unit)*

£551.99

(exc. VAT)

£662.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£551.99

*price indicative

RS Stock No.:
914-056
Mfr. Part No.:
90931
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Test Plug

Compatible Pipe Size

108 mm

Accessory Type

Plug

RoHS Status: Exempt

The Geberit Pressure test plug serves to seal fittings during pressure testing applications. It is engineered for reliable performance with various pipe sizes, ensuring effective testing under specified pressures.

Designed for pressure tests with Air up to 3 bar / 300 kPa

Constructed with NBR O-ring for a secure seal

Accommodates pipe sizes from ø 15 mm to ø 108 mm

Reusable, providing cost-effective and sustainable solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy