Geberit Plug, 76.1 mm

Image representative of range

Subtotal (1 unit)*

£368.95

(exc. VAT)

£442.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£368.95

*price indicative

RS Stock No.:
914-054
Mfr. Part No.:
90929
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Test Plug

Compatible Pipe Size

76.1 mm

Accessory Type

Plug

RoHS Status: Exempt

The Geberit Pressure test plug is designed for use with fittings, ensuring secure closure during pressure testing procedures. This versatile tool effectively facilitates both Air and cold water pressure tests within specified parameters.

Compatible with pressure tests using Air up to 3 bar / 300 kPa

Suitable for cold water pressure tests up to 22.5 bar / 2250 kPa

Reusable design promotes sustainability and cost-effectiveness

Accommodates a range of pipe diameters from ø 15 mm to ø 108 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy