Geberit Plug, 22 mm

Image representative of range

Subtotal (1 unit)*

£86.60

(exc. VAT)

£103.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.60

*price indicative

RS Stock No.:
911-710
Mfr. Part No.:
90924
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Test Plug

Accessory Type

Plug

Compatible Pipe Size

22 mm

RoHS Status: Exempt

The Geberit Pressure test plug is designed for secure sealing of fittings during pressure testing. This essential tool functions effectively with both Air and cold water to ensure reliable performance.

Suitable for pressure tests with Air up to 3 bar / 300 kPa

Features an O-ring MADE from Durable NBR material

Reusable design ensures long-term usability

Compatible with pipe diameters from ø 15 to 108 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy