Geberit Pipe Fittings, 54 mm

Image representative of range

Subtotal (1 unit)*

£2.96

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.96

*price indicative

RS Stock No.:
905-046
Mfr. Part No.:
94938
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Extension Kit

Compatible Pipe Size

54 mm

Accessory Type

Pipe Fittings

RoHS Status: Exempt

The Geberit Spindle extension set for ball valve is designed to enhance the performance of ball valves by providing essential extension components. It ensures proper fitting and functionality in various applications.

Includes spindle extension suitable for 50 to 54 mm fittings

Facilitates seamless adjustments to ball valve installations

Enhances operational reliability across varying models

Constructed for easy integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy