Geberit Brass, 25 mm

Subtotal (1 unit)*

£24.32

(exc. VAT)

£29.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.32

*price indicative

RS Stock No.:
914-075
Mfr. Part No.:
655.940.26.1
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Test Plug

Compatible Pipe Size

25 mm

Material

Brass

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit pressure test plug designed for temporarily closing system pipe ends during pressure testing, ensuring reliable performance and leak prevention in high-pressure scenarios.

Reusable construction offers sustainable use over time

Compatible with pressure tests using cold water up to 25 bar / 2500 kPa

Constructed from Durable brass CW617N for long-lasting reliability

Includes an EPDM O-ring to ensure a secure seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy