Geberit Brass, 16 mm
- RS Stock No.:
- 914-070
- Mfr. Part No.:
- 653.940.26.1
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£18.52
(exc. VAT)
£22.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.52 |
*price indicative
- RS Stock No.:
- 914-070
- Mfr. Part No.:
- 653.940.26.1
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Compatible Pipe Size | 16 mm | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Compatible Pipe Size 16 mm | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressure test plug designed for temporarily sealing pipe ends during pressure testing. This essential component ensures reliable performance when assessing system integrity with water or air.
Suitable for pressure tests using cold water up to 25 bar / 2500 kPa
Compatible with both Geberit FlowFit and PushFit systems
Reusable design minimises costs and waste
O-ring crafted from EPDM for enhanced durability and sealing
