Geberit Brass, 32 mm
- RS Stock No.:
- 914-076
- Mfr. Part No.:
- 656.940.26.1
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£27.60
(exc. VAT)
£33.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.60 |
*price indicative
- RS Stock No.:
- 914-076
- Mfr. Part No.:
- 656.940.26.1
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Compatible Pipe Size | 32 mm | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Compatible Pipe Size 32 mm | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressure test plug designed for temporarily sealing system pipe ends during pressure testing. Specifically engineered for the FlowFit range, it ensures reliable performance under various testing conditions.
Reusable design contributes to cost-effectiveness over time
Accommodates cold water pressure tests up to 25 bar / 2500 kPa
O-ring material MADE from EPDM for durability and reliability
