Virax Pipe Bender For Use With Copper

Image representative of range

Subtotal (1 unit)*

£1,493.15

(exc. VAT)

£1,791.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,493.15

*price indicative

RS Stock No.:
948-956
Mfr. Part No.:
251873
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Copper

Bend Angle

180°

Standards/Approvals

No

COO (Country of Origin):
FR
The Virax bending tool designed for precise pipe bending, accommodating various diameters with ease. This reliable equipment is perfect for both factory and onsite applications, ensuring optimum performance wherever it is employed.

Compatible with Lithium-Ion 18V technology, enhancing versatility

Allows for bending angles up to 180°, maximising usage

Lightweight aluminium casing ensures durability without added weight

Clear space around the die enables multiple bends in any plane

Manual die return features reduce operational time significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy