Virax Pipe Bender For Use With Copper 22 mm

Image representative of range

Subtotal (1 unit)*

£1,741.82

(exc. VAT)

£2,090.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,741.82

*price indicative

RS Stock No.:
948-962
Mfr. Part No.:
251880
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Compatible Pipe Diameter

22 mm

Bend Angle

180°

Standards/Approvals

No

COO (Country of Origin):
FR
The Virax portable battery-powered bender designed for intricate bending tasks, facilitating efficient manipulation of various pipe sizes with ease. Its Advanced design makes it Ideal for both factory settings and on-site operations.

Light yet robust aluminium casing, ensuring durability and portability

Allows bending of pipes up to 180°, covering a wide range of applications

Equipped with a self-adjusting clutch for easier gearbox engagement

Instantaneous manual bend die return saves time and energy

Suitable for multiple bending operations, even in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy