Virax Pipe Bender For Use With Copper 22 mm

Image representative of range

Subtotal (1 unit)*

£1,777.58

(exc. VAT)

£2,133.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,777.58

*price indicative

RS Stock No.:
948-957
Mfr. Part No.:
251874
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Bend Angle

180°

Compatible Pipe Diameter

22 mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Virax mandrel bender is a specialist tool designed for precise bending of pipes, ensuring optimal performance in various applications.

Compatible with several formers for flexibility in pipe sizes

Supplied in a Durable Virabox for secure storage and transport

Designed for easy use in both horizontal and vertical orientations

Allows for fast and efficient bending operations without needing tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy