Virax Pipe Bender For Use With Annealed Copper

Image representative of range

Subtotal (1 unit)*

£889.79

(exc. VAT)

£1,067.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£889.79

*price indicative

RS Stock No.:
949-009
Mfr. Part No.:
251770
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Annealed Copper

Handle Type

Pistol Grip

Bend Angle

180°

Standards/Approvals

EN 12735-1

COO (Country of Origin):
FR
The Virax Compact electro portable bender designed for bending metal pipes up to 180°. Its lightweight and ultra-Compact design allows for fatigue-free use, making it Ideal for various plumbing projects.

Ultra-lightweight at 4.9 kg for machine alone and 5.9 kg with battery

High-performance Lithium-Ion battery enables up to 125 bends on Ø 18 mm copper pipe

Fast bending process takes less than 5 seconds for a 90° elbow bend

Compatible with various pipe sizes, including copper, stainless steel, and multilayer pipes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy