Virax Pipe Bender For Use With Annealed Copper 7/8 in

Subtotal (1 unit)*

£1,570.17

(exc. VAT)

£1,884.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,570.17

*price indicative

RS Stock No.:
949-016
Mfr. Part No.:
251780
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Annealed Copper

Handle Type

Pistol Grip

Bend Angle

180°

Compatible Pipe Diameter

7/8 in

Standards/Approvals

EN 12735-1

COO (Country of Origin):
FR
The Virax bending tool designed for efficient and precise bending of various pipe materials. It excels in Compact spaces and provides reliable functionality for professional use.

Bends pipes from 3/8 inch to 7/8 inch with ease

Ultra-lightweight design allows for fatigue-free operation

Fast cold bending completes a 90° bend in under 5 seconds

Compatible with a range of bender forms for versatility

Aluminium housing offers durability and reduces wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy