Virax Pipe Bender For Use With Copper 7/8 in

Image representative of range

Subtotal (1 unit)*

£1,780.08

(exc. VAT)

£2,136.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,780.08

*price indicative

RS Stock No.:
948-955
Mfr. Part No.:
251855
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Compatible Pipe Diameter

7/8 in

Bend Angle

180°

Standards/Approvals

No

COO (Country of Origin):
FR
The Virax portable battery-powered bender designed for efficient bending of metal pipes, enabling precise bends without requiring extensive physical effort or additional tools.

Lightweight and solid aluminium casing enhances portability

Designed for seamless bending of pipes with diameters from 10 mm to 28 mm

Easy fitting and removal of pipes via an articulated hook

Equipped with a self-adjusting clutch for effortless gearbox engagement

Can achieve bending angles up to 180° for flexibility

Includes 2 Lithium-Ion 18 V - 2.0 Ah batteries ensuring operational longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy