Virax Pipe Bender For Use With Copper 5/8 in

Image representative of range

Subtotal (1 unit)*

£153.09

(exc. VAT)

£183.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.09

*price indicative

RS Stock No.:
878-327
Mfr. Part No.:
251866
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Copper

Bend Angle

180°

Compatible Pipe Diameter

5/8 in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax former designed for effective bending of refrigeration pipe, providing optimal performance in connecting copper tubing. This product supports the efficient shaping of pipe to facilitate customised installations and ensure a precise fit.

Professional quality construction ensures longevity and reliability under demanding conditions

Optimised for 5/8 inch copper refrigeration pipe, enabling precise bends without compromising integrity

Lightweight design at 0.320 kg enhances ease of handling for professionals

Enables superior control and accuracy while forming pipe bends in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy