Virax Pipe Bender For Use With Copper 3/8 in

Image representative of range

Subtotal (1 unit)*

£225.24

(exc. VAT)

£270.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.24

*price indicative

RS Stock No.:
878-323
Mfr. Part No.:
251860
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Bend Angle

180°

Compatible Pipe Diameter

3/8 in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax counter-former designed specifically for 3/8 inch copper refrigeration applications. Its primary function is to facilitate precise bending of copper pipes while maintaining structural integrity.

Designed for effective bending of 3/8 inch copper refrigeration pipes

Optimises resistance to wear and bending loads for enhanced durability

Lightweight, weighing just 0.270 kg for ease of handling

Compatible with various copper pipe types, ensuring versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy