Virax Pipe Bender For Use With Copper 3/8 GAS

Image representative of range

Subtotal (1 unit)*

£41.18

(exc. VAT)

£49.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.18

*price indicative

RS Stock No.:
878-316
Mfr. Part No.:
251834
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Bend Angle

180°

Compatible Pipe Diameter

3/8 GAS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax counter-former provides precise bending capabilities for 3/8 inch pipes. designed to ensure optimal support and performance, it enhances the efficiency of forming processes for reinforced materials.

Constructed with robust multilayer design for increased durability

Compatible with electro-galvanised steel and stainless steel applications

Optimised for efficient bending of 3/8 inch pipes with minimal deformation

Lightweight at 0.085 kg, facilitating easier handling during installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy