Virax Pipe Bender For Use With Copper 3/4 GAS
- RS Stock No.:
- 878-311
- Mfr. Part No.:
- 251828
- Brand:
- Virax
Subtotal (1 unit)*
£226.27
(exc. VAT)
£271.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.27 |
*price indicative
- RS Stock No.:
- 878-311
- Mfr. Part No.:
- 251828
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 3/4 GAS | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 3/4 GAS | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax bending former and counter-former designed for optimising the bending of multilayer pipes, specifically those with a 28mm diameter. Its construction enhances pipe longevity and facilitates smooth installation.
Constructed from multilayer materials for superior strength
Optimally designed for bending 28mm pipes without compromising integrity
Counter-former reinforces pipe stability during bending processes
Weight of 1.560 kg ensures adequate ballast and handling ease
Related links
- Virax Pipe Bender For Use With Copper 3/8 GAS
- Virax Pipe Bender For Use With Annealed Copper 3/4 in
- Virax Pipe Bender For Use With Copper 3/4 in
- Virax Pipe Bender For Use With Copper 3/8 in
- Virax Pipe Bender 3/4 in
- Virax Pipe Bender For Use With Light Weight Alloy 3/4 in
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper 40 mm
