Virax Pipe Bender For Use With Copper 32 mm
- RS Stock No.:
- 878-328
- Mfr. Part No.:
- 251867
- Brand:
- Virax
Subtotal (1 unit)*
£405.46
(exc. VAT)
£486.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.46 |
*price indicative
- RS Stock No.:
- 878-328
- Mfr. Part No.:
- 251867
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 32 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 32 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax counter-former is specially engineered for Eurostem III applications. This robust solution guarantees enhanced pipe sliding while optimising resilience to bending loads, ensuring exceptional performance under demanding conditions.
Fibreglass reinforced PA6 construction improves durability
Designed to withstand significant bending loads
Compatible with Eurostem III systems for tailored performance
Facilitates superior pipe sliding efficiency during usage
Related links
- Virax Pipe Bender For Use With Copper 32 mm
- Virax Pipe Bender For Use With Annealed Copper 32 mm
- Virax Pipe Bender 26 → 32 mm
- Virax Pipe Bender 32 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Copper 28 mm
