Virax Pipe Bender For Use With Copper 28 mm

Image representative of range

Subtotal (1 unit)*

£2,014.25

(exc. VAT)

£2,417.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,014.25

*price indicative

RS Stock No.:
949-018
Mfr. Part No.:
251849
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Bend Angle

180°

Compatible Pipe Diameter

28 mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Virax portable battery-powered bender designed for precise bending of both copper and multi-layer pipes, optimising efficiency at the factory or worksite.

Optimal pipe clamping and securing during bends

Instantaneous manual bend die return for time-saving

Long-lasting operation with two 18V batteries

Lightweight aluminium casing and reinforced handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy