Virax Pipe Bender For Use With Copper 32 mm
- RS Stock No.:
- 878-313
- Mfr. Part No.:
- 251831
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£293.54
(exc. VAT)
£352.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.54 |
*price indicative
- RS Stock No.:
- 878-313
- Mfr. Part No.:
- 251831
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 32 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 32 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax bending former provides a robust solution for shaping pipes, enhancing construction efficiency and precision. designed specifically for 32mm multi-layer applications, it ensures durability under challenging bending loads.
Designed to optimise resistance to wear and bending loads
Constructed from high-quality materials for increased reliability
Enables improved pipe sliding during bending processes
Lightweight design facilitates ease of use and transport
Related links
- Virax Pipe Bender For Use With Copper 32 mm
- Virax Pipe Bender For Use With Annealed Copper 32 mm
- Virax Pipe Bender 26 → 32 mm
- Virax Pipe Bender 32 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Annealed Copper 26 mm
