Virax Pipe Bender For Use With Stainless Steel 28 mm
- RS Stock No.:
- 878-312
- Mfr. Part No.:
- 251829
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£242.68
(exc. VAT)
£291.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.68 |
*price indicative
- RS Stock No.:
- 878-312
- Mfr. Part No.:
- 251829
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Stainless Steel | |
| Compatible Pipe Diameter | 28 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Stainless Steel | ||
Compatible Pipe Diameter 28 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax counter-former offers exceptional flexibility for managing pipe dimensions, specifically designed for 3/4 inch Copper refrigeration applications. This product significantly enhances pipe handling and bending with precise design and construction.
Constructed from Durable materials to ensure long-lasting performance
Optimizes resistance to bending loads for enhanced reliability
Provides superior support for various pipe configurations
Lightweight design facilitates easier installation and handling
