Virax Pipe Bender For Use With Copper 28 mm
- RS Stock No.:
- 948-963
- Mfr. Part No.:
- 251881
- Brand:
- Virax
Subtotal (1 unit)*
£1,798.09
(exc. VAT)
£2,157.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,798.09 |
*price indicative
- RS Stock No.:
- 948-963
- Mfr. Part No.:
- 251881
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 28 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 28 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Virax portable bender is an Advanced tool designed for precise bending of various pipe types. It designed for efficient operation and user-friendliness, making it Ideal for both factory and worksite applications.
Lightweight yet Durable aluminium casing enhances portability and strength
Compatible with Lithium-Ion 18V CAS batteries for superior performance
Quick change of bend and pressure dies without tools ensures ease of use
Related links
- Virax Pipe Bender For Use With Copper 28 mm
- Virax Pipe Bender 28 mm
- Virax Pipe Bender For Use With Stainless Steel 28 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 32 mm
- Virax Pipe Bender For Use With Annealed Copper 26 mm
