Virax Pipe Bender For Use With Copper 22 mm
- RS Stock No.:
- 878-308
- Mfr. Part No.:
- 251822
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£153.59
(exc. VAT)
£184.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.59 |
*price indicative
- RS Stock No.:
- 878-308
- Mfr. Part No.:
- 251822
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 22 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 22 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Aluminium former designed for optimising resistance to wear and bending loads, ensuring effective utilisation in piping applications. This robust product enhances pipe performance through superior design and material construction.
Constructed from aluminium to withstand significant bending loads
Incorporates fiberglass reinforced PA6 for improved durability
Compatible with various pipe dimensions for versatile applications
Lightweight design ensures ease of handling and installation
Related links
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender 22 mm
- Virax Pipe Bender 18 → 22 mm
- Virax Pipe Bender For Use With Light Weight Alloy 22 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 40 mm
