Virax Pipe Bender For Use With Copper 12 mm

Image representative of range

Subtotal (1 unit)*

£82.71

(exc. VAT)

£99.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.71

*price indicative

RS Stock No.:
878-302
Mfr. Part No.:
251812
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Compatible Pipe Diameter

12 mm

Bend Angle

180°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax aluminium former designed to facilitate effective shaping of pipes, ensuring optimum resistance to wear and bending loads. Its Durable construction maintains pipe integrity during bending applications.

Aluminium construction optimises resistance to wear

Designed for bending copper and electro-galvanized steel pipes

Lightweight design reduces operator fatigue during use

Compatible with pipe diameters of 12mm

Counter-formers enhance sliding capabilities on pipes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy