Virax Pipe Bender For Use With Copper 12 mm → 15 mm
- RS Stock No.:
- 878-314
- Mfr. Part No.:
- 251832
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£41.18
(exc. VAT)
£49.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.18 |
*price indicative
- RS Stock No.:
- 878-314
- Mfr. Part No.:
- 251832
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Compatible Pipe Diameter | 12 mm → 15 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Compatible Pipe Diameter 12 mm → 15 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax counter-former is an essential tool designed for enhancing the functionality of pipe systems. This product optimises pipe sliding while providing significant resistance to bending loads during installation.
Constructed from fiberglass reinforced PA6 for superior durability
Supports improved pipe sliding, enhancing overall efficiency
Optimised for resistance to wear, ensuring long-lasting performance
Compatible with various pipe types, offering versatile usage
Related links
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender 15 mm
- Virax Pipe Bender For Use With Copper 12 mm
- Virax Pipe Bender For Use With Annealed Copper 12 mm
- Virax Pipe Bender For Use With Copper 15 mm
- Virax Pipe Bender For Use With Light Weight Alloy 15 mm
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
