Virax Pipe Bender For Use With Copper 15 mm

Image representative of range

Subtotal (1 unit)*

£113.24

(exc. VAT)

£135.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.24

*price indicative

RS Stock No.:
878-304
Mfr. Part No.:
251815
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Copper

Bend Angle

180°

Compatible Pipe Diameter

15 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax copper former designed for precise bending of multilayer pipes, primarily for refrigeration applications. It ensures reliable radius formation while maintaining structural integrity during use.

Optimised for bending multilayer pipes effectively

Suitable for 15 mm pipe diameters, ensuring a secure fit

Robust build quality that withstands significant bending loads

Lightweight design enhances ease of handling and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy