Virax Pipe Bender For Use With Copper 14 mm
- RS Stock No.:
- 878-318
- Mfr. Part No.:
- 251836
- Brand:
- Virax
Subtotal (1 unit)*
£173.31
(exc. VAT)
£207.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.31 |
*price indicative
- RS Stock No.:
- 878-318
- Mfr. Part No.:
- 251836
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 14 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 14 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax former designed for creating precise bends in pipes, featuring a specialised radius for optimal performance. This device ensures parallel working on double collars, enhancing efficiency in bending applications.
Manufactured for use with 14 mm pipes, facilitating accurate bending
Constructed for compatibility with Copper and Multilayer pipes
Weighs only 0.580 kg, ensuring ease of handling during operation
Designed specifically for use with EUROSTEM series II and III
Provides consistent results, maintaining high standards in pipe bending
Related links
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 14 mm → 16 mm
- Virax Pipe Bender 14 mm
- Virax Pipe Bender For Use With Light Weight Alloy 14 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 32 mm
