Virax Pipe Bender For Use With Copper 14 mm → 16 mm
- RS Stock No.:
- 878-315
- Mfr. Part No.:
- 251833
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£41.18
(exc. VAT)
£49.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.18 |
*price indicative
- RS Stock No.:
- 878-315
- Mfr. Part No.:
- 251833
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Compatible Pipe Diameter | 14 mm → 16 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Compatible Pipe Diameter 14 mm → 16 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax copper counter-former designed for specific pipe bending applications. It effectively facilitates smooth transitions while maintaining structural integrity, ensuring reliable performance across varying radii.
Constructed from Durable copper for enhanced longevity
Specifically adapted for bending pipes with a 16mm outer diameter
Optimised for use with multilayer and electro-galvanised steel tubing
Lightweight design at only 0.065 kg allows for easy handling
Related links
- Virax Pipe Bender 16 mm
- Virax Pipe Bender For Use With Light Weight Alloy 16 mm
- Virax Pipe Bender 10 → 16 mm
- Virax Pipe Bender For Use With Copper 16 mm
- Virax Pipe Bender For Use With Annealed Copper 16 mm
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender 14 mm
