Virax Pipe Bender For Use With Copper 16 mm

Image representative of range

Subtotal (1 unit)*

£126.56

(exc. VAT)

£151.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.56

*price indicative

RS Stock No.:
878-305
Mfr. Part No.:
251816
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Copper

Bend Angle

180°

Compatible Pipe Diameter

16 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax former designed to facilitate pipe bending. Its primary function is to efficiently shape pipes with minimum effort and optimum precision, tailored for specific pipe dimensions.

Constructed with fiberglass reinforced PA6 for enhanced pipe sliding

Optimised for resistance against wear and bending loads

Suitable for a pipe radius of 16mm, ensuring precision in bends

Lightweight design at 0.380 kg for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy