Virax Pipe Bender For Use With Copper 14 mm
- RS Stock No.:
- 878-303
- Mfr. Part No.:
- 251814
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£98.52
(exc. VAT)
£118.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.52 |
*price indicative
- RS Stock No.:
- 878-303
- Mfr. Part No.:
- 251814
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 14 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 14 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax former designed for optimal pipe bending, specifically for 14mm copper and multilayer pipes. This robust product enhances the efficiency of installations, ensuring precise shapes are achieved during bending processes.
Constructed from Durable materials for improved longevity
Specific for 14mm pipes, offering seamless bending without damage
Lightweight design facilitates ease of handling during operations
Suits both multilayer and copper materials, enhancing versatility
Related links
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 14 mm → 16 mm
- Virax Pipe Bender 14 mm
- Virax Pipe Bender For Use With Light Weight Alloy 14 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 32 mm
