Virax Pipe Bender For Use With Copper 20 mm

Image representative of range

Subtotal (1 unit)*

£228.97

(exc. VAT)

£274.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.97

*price indicative

RS Stock No.:
878-307
Mfr. Part No.:
251820
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Copper

Bend Angle

180°

Compatible Pipe Diameter

20 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax bending former designed for optimising pipe bending in various materials. It enhances resistance to wear and bending loads, ensuring longevity and reliability in demanding applications.

Constructed from reinforced materials for improved performance

Suitable for use with multilayer and stainless steel pipes

Lightweight design at only 0.930 kg for ease of handling

Compatible with 20 mm outer diameter pipes for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy