ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 15 mm Detection Range IO-LINK
- RS Stock No.:
- 595-563
- Mfr. Part No.:
- O8H204
- Brand:
- ifm electronic
Subtotal (1 unit)*
£97.41
(exc. VAT)
£116.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.41 |
*price indicative
- RS Stock No.:
- 595-563
- Mfr. Part No.:
- O8H204
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 3 → 15 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 3 → 15 mm | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to provide reliable detection of objects in various environments. This innovative sensor utilises red light technology with a compact rectangular housing, making it an ideal choice for diverse applications. It efficiently distinguishes between differing object backgrounds while ensuring precision in measurement, thanks to its advanced function principles and optimised settings. With the ability to work within a wide operating voltage range and boasting advanced features such as reverse polarity protection, the sensor guarantees uninterrupted performance even in challenging electrical conditions. Whether used in manufacturing, logistics, or other sectors, this sensor stands out with its robustness and reliability.
Utilises red light for reliable object detection
Compact rectangular design suitable for various applications
Background suppression technology enhances accuracy in object detection
Programmable output function allows for adaptability to specific use cases
Short circuit protection safeguards the sensor during operation
Adjustable detection range enables customisation for different environments
IP 65 and IP 67 protection ratings offer durability against dust and moisture
Features an easy to read LED display indicating operational status
Compliance with international EMC standards assures reliability
Compact design with lightweight housing facilitates easy integration
Compact rectangular design suitable for various applications
Background suppression technology enhances accuracy in object detection
Programmable output function allows for adaptability to specific use cases
Short circuit protection safeguards the sensor during operation
Adjustable detection range enables customisation for different environments
IP 65 and IP 67 protection ratings offer durability against dust and moisture
Features an easy to read LED display indicating operational status
Compliance with international EMC standards assures reliability
Compact design with lightweight housing facilitates easy integration
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK

