ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-533
- Mfr. Part No.:
- O6T305
- Brand:
- ifm electronic
Subtotal (1 unit)*
£111.16
(exc. VAT)
£133.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.16 |
*price indicative
- RS Stock No.:
- 595-533
- Mfr. Part No.:
- O6T305
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is expertly designed to deliver precise detection for a wide range of applications. Utilising advanced NPN output functionality, this sensor operates effectively within a voltage range of 10 to 30 DC, ensuring adaptability to various environments. With a detection zone spanning from 5 to 500 mm, it provides exceptional performance even in challenging conditions. The robust construction includes stainless steel housing and an IP67 rating, guaranteeing durability against dust and water. Perfect for industries requiring reliable sensing solutions, the sensor's design includes features for easy installation and dependable operation, making it a valuable choice for enhancing process efficiency.
Red light sensing technology for accurate detection
Wide operating voltage range of 10 to 30 DC for versatility in applications
Highly sensitive with adjustable detection range from 100 to 500 mm
Compact rectangular housing designed for ease of installation
Short circuit protection ensures safety during operation
High switching frequency of 1000 Hz for rapid response times
UL approved for enhanced compliance and reliability
Compact design weighing for easy integration into various setups
LED indicators for easy monitoring of operational status
Wide operating voltage range of 10 to 30 DC for versatility in applications
Highly sensitive with adjustable detection range from 100 to 500 mm
Compact rectangular housing designed for ease of installation
Short circuit protection ensures safety during operation
High switching frequency of 1000 Hz for rapid response times
UL approved for enhanced compliance and reliability
Compact design weighing for easy integration into various setups
LED indicators for easy monitoring of operational status
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range

