ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0.12 m
- RS Stock No.:
- 595-525
- Mfr. Part No.:
- OU5001
- Brand:
- ifm electronic
Subtotal (1 unit)*
£247.28
(exc. VAT)
£296.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.28 |
*price indicative
- RS Stock No.:
- 595-525
- Mfr. Part No.:
- OU5001
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0.12 m (Through-beam), 40 mm (Diffuse Reflection) | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0.12 m (Through-beam), 40 mm (Diffuse Reflection) | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier designed to provide reliable and precise detection capabilities in various applications. Featuring an innovative rectangular housing, it operates within a voltage range of 10 to 36 DC, ensuring adaptability for different environments. With an ambient temperature tolerance of -25 to 80 °C and an IP 65 protection rating, this amplifier is exceptionally robust, making it suitable for challenging conditions. Its PNP electrical design allows for effective output functions in either light-on mode or standard direct output options, ensuring versatility in usage. Furthermore, this product is complemented by features that enhance its operational effectiveness, such as short-circuit and overload protection, making it an invaluable asset for automation and control tasks.
Operates on an expansive voltage range of 10 to 36 V DC offering flexibility
IP 65 rated for excellent protection against dust and water ingress
Integrated short circuit and overload protection for enhanced safety during operation
Detects infrared light effectively with a wavelength of 880 nm for precise sensing
Output function options include light on mode for thorough and diffuse reflection sensing
Robust rectangular housing design ensures durability in various environments
IP 65 rated for excellent protection against dust and water ingress
Integrated short circuit and overload protection for enhanced safety during operation
Detects infrared light effectively with a wavelength of 880 nm for precise sensing
Output function options include light on mode for thorough and diffuse reflection sensing
Robust rectangular housing design ensures durability in various environments
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.12 m Detection Range

