ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 2 m
- RS Stock No.:
- 595-304
- Mfr. Part No.:
- OBF502
- Brand:
- ifm electronic
Subtotal (1 unit)*
£117.08
(exc. VAT)
£140.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.08 |
*price indicative
- RS Stock No.:
- 595-304
- Mfr. Part No.:
- OBF502
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0 → 2 m (Through-beam), 0 → 100 mm (Diffuse Reflection) | |
| Output Type | PNP/NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 2 m (Through-beam), 0 → 100 mm (Diffuse Reflection) | ||
Output Type PNP/NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier designed to enhance automation processes through precise light detection capabilities. This innovative amplifier operates with a red light source, offering reliable performance in various applications such as material handling and machine automation. Featuring programmable output modes and a robust design, it ensures that your systems maintain optimal efficiency. It is equipped with extensive detection zones, allowing for both through-beam and diffuse reflection sensors, supporting flexible installation in challenging environments. With its compact DIN rail mounting format, this amplifier is ideal for both new installations and retrofitting, ensuring seamless integration into existing setups.
Short circuit and overload protection safeguard your system
Integrated function check output ensures operational reliability
IP 65 protection rating ensures durability in challenging environments
Programmable detection zones enhance flexibility for various applications
Compact dimensions make it easy to install on DIN rail systems
LED indicators provide clear visual feedback on operational status
Utilises robust materials ensuring longevity and performance
Supports automatic load detection for efficient functionality
Integrated function check output ensures operational reliability
IP 65 protection rating ensures durability in challenging environments
Programmable detection zones enhance flexibility for various applications
Compact dimensions make it easy to install on DIN rail systems
LED indicators provide clear visual feedback on operational status
Utilises robust materials ensuring longevity and performance
Supports automatic load detection for efficient functionality
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier 0 → 50000 mm Detection Range

