Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor
- RS Stock No.:
- 350-568
- Distrelec Article No.:
- 304-07-389
- Mfr. Part No.:
- S142ARNN230
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£224.60
(exc. VAT)
£269.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £224.60 |
*price indicative
- RS Stock No.:
- 350-568
- Distrelec Article No.:
- 304-07-389
- Mfr. Part No.:
- S142ARNN230
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Photoelectric Sensor Amplifier | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Output Type | NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red | |
| Minimum Operating Temperature | -50°C | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 150°C | |
| Response Time | 12.5ms | |
| Standards/Approvals | CE, CSA | |
| Mount Type | Through Hole | |
| Hazardous Area Certification | NO | |
| Detection Range | 0 → 50000 mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Photoelectric Sensor Amplifier | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Output Type NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source Red | ||
Minimum Operating Temperature -50°C | ||
IP Rating IP20 | ||
Maximum Operating Temperature 150°C | ||
Response Time 12.5ms | ||
Standards/Approvals CE, CSA | ||
Mount Type Through Hole | ||
Hazardous Area Certification NO | ||
Detection Range 0 → 50000 mm | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Photoelectric Amplifier is an amplifier designed for through-beam sensors, offering a sensing range of up to 50,000 mm. It features adjustable sensitivity, diagnostic functions, and alignment assistance for precise operation. This device operates on a 230 VAC power supply and provides both SPDT relay and NPN outputs, making it versatile for various industrial applications.
Amplifier relay for photoelectric switches
Automatic or manual emitter power regulation
Self diagnostic functions
Alignment assistance for easy setup
Related links
- Banner Opposed Photoelectric Sensor Amplifier, Rectangular Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier, Barrel Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor
- Carlo Gavazzi Through Beam Photoelectric Transmitter, Miniature Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge

