Banner Opposed Photoelectric Sensor Amplifier, Rectangular Sensor
- RS Stock No.:
- 331-914
- Mfr. Part No.:
- SM2A312FQD
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 331-914
- Mfr. Part No.:
- SM2A312FQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Output Type Solid State AC Switch | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Sensor epitomises precision and reliability, providing an essential solution for detecting objects across various environments. Designed for optimum performance, it integrates seamlessly into automation systems, ensuring consistent operation in demanding conditions.
Quickdisconnect fitting provides flexibility in system connectivity
Gain adjustment feature enables custom sensitivity settings
Low operating voltage maximises energy efficiency
Complies with multiple NEMA environmental ratings for reliability
Gain adjustment feature enables custom sensitivity settings
Low operating voltage maximises energy efficiency
Complies with multiple NEMA environmental ratings for reliability
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier 0 → 50000 mm Detection Range
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m

