ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 0.4 m

Subtotal (1 unit)*

£117.08

(exc. VAT)

£140.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.08

*price indicative

RS Stock No.:
595-427
Mfr. Part No.:
OBF506
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection, Through Beam

Detection Range

0 → 0.4 m (Through-beam), 0 → 40 mm (Diffuse Reflection)

Output Type

PNP/NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Fibre-optic amplifier is a state-of-the-art device designed to enhance the performance of fibre-optic systems. This reliable amplifier features infrared light detection, making it ideal for applications requiring precise sensing with varying light conditions. Its versatile design accommodates both glass fibre optics and metal sheathed fibres, with a robust rectangular housing suitable for DIN rail mounting. With a wide operating voltage range and advanced features like automatic load detection and programmable modes, this amplifier offers exceptional reliability in demanding environments, ensuring constant performance while providing easy installation and integration into existing systems.

Offers infrared light detection for enhanced sensing accuracy
Supports both PNP and NPN configurations with automatic load detection
Features a programmable output function for light on and dark on modes
Incorporates robust short circuit and overload protection for increased operational safety
Handles a broad operating voltage range from 10 to 30 DC
Includes adjustable detection ranges for flexibility in various applications
Constructed with IP 65 protection for reliable performance in harsh conditions
Equipped with multiple LED indicators for easy status monitoring
Compact dimensions allow for efficient use of space in installations
Manufactured from modified PPE for enhanced durability

Related links