ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 1 m
- RS Stock No.:
- 595-098
- Mfr. Part No.:
- OBF504
- Brand:
- ifm electronic
Subtotal (1 unit)*
£117.08
(exc. VAT)
£140.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.08 |
*price indicative
- RS Stock No.:
- 595-098
- Mfr. Part No.:
- OBF504
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0 → 1 m (Through-beam), 0 → 150 mm (Diffuse Reflection) | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 1 m (Through-beam), 0 → 150 mm (Diffuse Reflection) | ||
Output Type PNP/NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier is a cutting-edge device engineered for precise light detection across various applications. Designed for ease of installation on a DIN rail, it supports both PNP and NPN electrical configurations with automatic load detection. The amplifier features a robust red light type and is built to function effectively in harsh environments, operating within a temperature range of -25 to 60°C. Its compact dimensions and lightweight construction ensure that it can be integrated seamlessly into existing systems. With advanced overload and short-circuit protection, this device not only enhances safety but also boosts operational reliability, making it an essential component for industries reliant on fibre-optic technology.
Designed for easy mounting on standard DIN rails
Red light type for accurate signal transmission
Operates effectively from 10 to 30 DC and consumes less than 50 mA
Enhanced safety with short circuit and overload protection mechanisms
Adjustable detection zone allows for tailored application needs
Achieves a high switching frequency of 1000 Hz for rapid response
Compliant with EMC EN 60947 5 2 standards for electromagnetic compatibility
Features a clear LED display for real time monitoring of operational status
Red light type for accurate signal transmission
Operates effectively from 10 to 30 DC and consumes less than 50 mA
Enhanced safety with short circuit and overload protection mechanisms
Adjustable detection zone allows for tailored application needs
Achieves a high switching frequency of 1000 Hz for rapid response
Compliant with EMC EN 60947 5 2 standards for electromagnetic compatibility
Features a clear LED display for real time monitoring of operational status
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range

