ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0.4 m
- RS Stock No.:
- 595-051
- Mfr. Part No.:
- OO5006
- Brand:
- ifm electronic
Subtotal (1 unit)*
£547.89
(exc. VAT)
£657.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £547.89 |
*price indicative
- RS Stock No.:
- 595-051
- Mfr. Part No.:
- OO5006
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0.4 m (Through-beam), 0 → 200 mm (Diffuse Reflection) | |
| Output Type | PNP | |
| Electrical Connection | M16 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0.4 m (Through-beam), 0 → 200 mm (Diffuse Reflection) | ||
Output Type PNP | ||
Electrical Connection M16 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
Pistol Handles and Shafts
A range of quality extensions, shafts and handles for use with the ABB OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red
Handles available in black or yellow/red
The ifm electronic Fibre-optic amplifier is a versatile device designed to enhance your sensing applications. It offers precise detection through its advanced optical technology, allowing users to efficiently monitor and control various processes. With features like programmable output functions and a robust design, this amplifier is suitable for challenging environments. Its built-in display and multiple connection options further simplify integration, making it an ideal choice for industrial applications requiring reliable operation. Whether for function checks or detailed diagnostics, this amplifier ensures accuracy and ease of use.
Flexible operating voltage range of 12 to 36 DC accommodating various setups
Function check output allows users to easily verify device performance
Complemented by short circuit and overload protection ensuring long lasting reliability
Adjustable detection zone for tailored performance including through beam and diffuse reflection sensing
Compact rectangular housing simplifies installation on DIN rails saving valuable space
IP 65 protection rating safeguards against dust and water ingress making it suitable for harsh environments
Robust materials including ABS housing and PMMA display window ensure durability
Function check output allows users to easily verify device performance
Complemented by short circuit and overload protection ensuring long lasting reliability
Adjustable detection zone for tailored performance including through beam and diffuse reflection sensing
Compact rectangular housing simplifies installation on DIN rails saving valuable space
IP 65 protection rating safeguards against dust and water ingress making it suitable for harsh environments
Robust materials including ABS housing and PMMA display window ensure durability
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- RS PRO Diffuse Reflection Photoelectric Sensor 0.4 m Detection Range

