ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 300 mm

Subtotal (1 unit)*

£296.84

(exc. VAT)

£356.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.84

*price indicative

RS Stock No.:
595-406
Mfr. Part No.:
OO5008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection, Through Beam

Detection Range

0 → 300 mm (Diffuse Reflection), 3.8 m (Through-beam)

Output Type

NPN

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Fibre-optic amplifier designed to provide precise detection and monitoring, enhancing applications in various industrial settings. Its robust rectangular housing is suitable for mounting on a DIN rail, ensuring easy installation in control panels. Engineered for versatility, this amplifier features a programmable output function that accommodates both light-on and dark-on modes, making it adaptable to diverse sensing requirements. With a wide operating voltage range of 12 to 36 VDC and an impressive current consumption of only 50 mA at 24 V, it promises efficient operation. The device supports short-circuit and overload protection, ensuring reliability in demanding environments.

Red light detection for accurate sensing in various applications
Programmable output function enabling flexibility in operation
Short circuit protection with pulsed type for added safety
Max current load of 200 mA for function check output ensures effective monitoring
IP65 rating provides dust tight and water resistant performance
Electronic lock feature ensures secure access to programming
Versatile parameter settings for automatic and manual configurations

Related links