ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 2 m
- RS Stock No.:
- 595-423
- Mfr. Part No.:
- OBF503
- Brand:
- ifm electronic
Subtotal (1 unit)*
£117.08
(exc. VAT)
£140.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.08 |
*price indicative
- RS Stock No.:
- 595-423
- Mfr. Part No.:
- OBF503
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0 → 2 m (Through-beam), 0 → 100 mm (Diffuse Reflection) | |
| Output Type | PNP/NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 2 m (Through-beam), 0 → 100 mm (Diffuse Reflection) | ||
Output Type PNP/NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier designed to enhance the performance of fibre optics by providing reliable and accurate detection capabilities. This compact, rectangular device is mounted on a DIN rail and excels in environments requiring robust function. Its versatile features include programmable output functions, enabling users to toggle between light-on and dark-on modes, adapting to a variety of applications. With a wide operating voltage range and exemplary protection classes, this amplifier ensures consistent operation under varying conditions, enhancing overall system reliability.
Compact design optimised for DIN rail mounting
Programmable output function offers flexibility for diverse applications
High switching frequency of 3000 Hz for rapid response
Short circuit and overload protection safeguards the device
IP 65 protection for effective sealing against dust and water ingress
Integrated LED indicators for status visualisation
Type of light emitted is red enhancing visibility in various conditions
Automatic load detection for both PNP and NPN configurations
Compact dimensions make it suitable for space constrained installations
Programmable output function offers flexibility for diverse applications
High switching frequency of 3000 Hz for rapid response
Short circuit and overload protection safeguards the device
IP 65 protection for effective sealing against dust and water ingress
Integrated LED indicators for status visualisation
Type of light emitted is red enhancing visibility in various conditions
Automatic load detection for both PNP and NPN configurations
Compact dimensions make it suitable for space constrained installations
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier 0 → 50000 mm Detection Range

