ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0.4 m
- RS Stock No.:
- 595-440
- Mfr. Part No.:
- OO5005
- Brand:
- ifm electronic
Subtotal (1 unit)*
£437.64
(exc. VAT)
£525.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £437.64 |
*price indicative
- RS Stock No.:
- 595-440
- Mfr. Part No.:
- OO5005
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0.4 m (Through-beam), 0 → 200 mm (Diffuse Reflection) | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0.4 m (Through-beam), 0 → 200 mm (Diffuse Reflection) | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Fibre-optic amplifier designed to deliver reliable performance in challenging environments, ensuring accurate sensing and monitoring. This advanced device operates on a wide voltage range of 12 to 36 DC, enabling adaptability across various industrial applications. With features like programmable output functions and robust protection against short-circuits and overloads, it supports precise and efficient operation. The amplifier's user-friendly installation on DIN rails simplifies integration into existing systems, making it an essential component for enhancing automation processes. Its full graphic LCD display offers clear visual feedback, and with temperature resilience from -20 to 60°C, it is equipped to perform in diverse conditions.
Programmable output functions allow for versatile functionality in sensing applications
Short circuit protection ensures device longevity and reliability under varied conditions
The full graphic LCD display provides clear status updates and supports multilingual options
High switching frequency of up to 1500 Hz caters to fast paced industrial environments
IP 65 protection safeguards against dust and water ingress ensuring durability
Automatic and manual switch point setting accommodates different operational preferences
Robust materials enhance the product's lifespan and operational integrity
Short circuit protection ensures device longevity and reliability under varied conditions
The full graphic LCD display provides clear status updates and supports multilingual options
High switching frequency of up to 1500 Hz caters to fast paced industrial environments
IP 65 protection safeguards against dust and water ingress ensuring durability
Automatic and manual switch point setting accommodates different operational preferences
Robust materials enhance the product's lifespan and operational integrity
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- RS PRO Diffuse Reflection Photoelectric Sensor 0.4 m Detection Range

