Leuze Diffuse Reflection Photoelectric Sensor, Cylindrical Sensor, 0.001 → 0.12 m Detection Range
- RS Stock No.:
- 616-450
- Mfr. Part No.:
- HRTR 318K/66-120-S12
- Brand:
- Leuze
Subtotal (1 unit)*
£165.90
(exc. VAT)
£199.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.90 |
*price indicative
- RS Stock No.:
- 616-450
- Mfr. Part No.:
- HRTR 318K/66-120-S12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0.001 → 0.12 m | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflection | ||
Detection Range 0.001 → 0.12 m | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- CN
The Leuze Series 318 Diffuse Sensor with Background Suppression is designed for precise object detection in industrial automation applications. Utilizing the diffuse reflection principle with background suppression, this sensor ensures reliable operation by distinguishing between objects and their backgrounds.
IP67 protection rated
Protection class II
Approvals cUL US
Standards applied IEC 60947-5-2
Protection class II
Approvals cUL US
Standards applied IEC 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.11 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.7 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.65 m Detection Range
- Leuze Diffuse Photoelectric Sensor 0.001 → 0.7 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.6 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.45 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.006 → 0.28 m Detection Range

