Leuze Diffuse Reflection Photoelectric Sensor, Cylindrical Sensor, 0.001 → 0.7 m Detection Range

Subtotal (1 unit)*

£92.40

(exc. VAT)

£110.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.40

*price indicative

RS Stock No.:
616-397
Mfr. Part No.:
ET328.3/4P-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Cylindrical

Detection Type

Diffuse Reflection

Detection Range

0.001 → 0.7 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
CN
The Leuze Series 328 Energetic Diffuse Sensor is a high-performance photoelectric sensor designed for precise object detection in industrial automation applications. Operating on the diffuse reflection principle, it utilizes a red LED light source with a wavelength of 620 nm. The sensor offers a guaranteed operating range of up to 0.7 meters, depending on the object's reflectivity, and can detect objects with varying reflectance levels, from white to black.

IP67 protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2

Related links